


GMK212BBJ475KD-T | |
|---|---|
DigiKey Part Number | 587-4895-2-ND - Tape & Reel (TR) 587-4895-1-ND - Cut Tape (CT) 587-4895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ475KD-T |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BBJ475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK212BBJ475KG-T | Taiyo Yuden | 994 | 587-5485-1-ND | $2.88000 | Upgrade |
| MSASG219LB5475KTNA01 | Taiyo Yuden | 3,885 | 587-MSASG219LB5475KTNA01CT-ND | $3.21000 | Parametric Equivalent |
| CL21A475KLCLQNC | Samsung Electro-Mechanics | 199,495 | 1276-6722-1-ND | $1.48000 | Parametric Equivalent |
| GRM219R6YA475KA73J | Murata Electronics | 24,338 | 490-GRM219R6YA475KA73JCT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.91600 | $19.16 |
| 50 | $1.41080 | $70.54 |
| 100 | $1.25620 | $125.62 |
| 500 | $0.99612 | $498.06 |
| 1,000 | $0.91563 | $915.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79512 | $3,180.48 |
| 8,000 | $0.75036 | $6,002.88 |
| 12,000 | $0.72795 | $8,735.40 |
| 20,000 | $0.70310 | $14,062.00 |
| 28,000 | $0.68857 | $19,279.96 |
| 40,000 | $0.67460 | $26,984.00 |

