4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG219LB5475KTNA01

DigiKey Part Number
587-MSASG219LB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSASG219LB5475KTNA01CT-ND - Cut Tape (CT)
587-MSASG219LB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG219LB5475KTNA01
Description
CAP CER 4.7UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG219LB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK212BBJ475KD-TTaiyo Yuden3,043587-4895-1-ND$3.23000Parametric Equivalent
CL21A475KLCLQNCSamsung Electro-Mechanics199,5451276-6722-1-ND$1.49000Parametric Equivalent
GRM219R6YA475KA73JMurata Electronics24,338490-GRM219R6YA475KA73JCT-ND$1.41000Parametric Equivalent
In-Stock: 3,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.91600$19.16
50$1.41080$70.54
100$1.25620$125.62
500$0.99612$498.06
1,000$0.91563$915.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79512$3,180.48
8,000$0.75036$6,002.88
12,000$0.72795$8,735.40
20,000$0.70310$14,062.00
28,000$0.68857$19,279.96
40,000$0.67460$26,984.00
Manufacturers Standard Package