
CL21A475KLCLQNC | |
|---|---|
DigiKey Part Number | 1276-6722-2-ND - Tape & Reel (TR) 1276-6722-1-ND - Cut Tape (CT) 1276-6722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KLCLQNC |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KLCLQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57720 | $28.86 |
| 100 | $0.50320 | $50.32 |
| 500 | $0.38000 | $190.00 |
| 1,000 | $0.34210 | $342.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28531 | $1,141.24 |
| 8,000 | $0.26425 | $2,114.00 |
| 12,000 | $0.25372 | $3,044.64 |
| 20,000 | $0.24204 | $4,840.80 |
| 28,000 | $0.23521 | $6,585.88 |
| 40,000 | $0.22865 | $9,146.00 |

