EMK316B7225KLHT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 3,517
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 293
Unit Price: $2.46000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,534
Unit Price: $2.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 158,003
Unit Price: $3.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,807
Unit Price: $2.79000
Datasheet

Upgrade


Murata Electronics
In Stock: 203,818
Unit Price: $2.71000
Datasheet

Upgrade


Murata Electronics
In Stock: 7,230
Unit Price: $7.47000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

EMK316B7225KLHT

DigiKey Part Number
587-3329-2-ND - Tape & Reel (TR)
587-3329-1-ND - Cut Tape (CT)
587-3329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316B7225KLHT
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316B7225KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.44500$14.45
50$1.05260$52.63
100$0.93190$93.19
500$0.76740$383.70
1,000$0.68381$683.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.59062$1,181.24
4,000$0.54185$2,167.40
6,000$0.51330$3,079.80
10,000$0.48459$4,845.90
14,000$0.46577$6,520.78
20,000$0.46409$9,281.80
24,000$0.42077$10,098.48
48,000$0.41818$20,072.64
50,000$0.41805$20,902.50
Manufacturers Standard Package