
GCM31MR71E225KA57L | |
---|---|
DigiKey Part Number | 490-8058-2-ND - Tape & Reel (TR) 490-8058-1-ND - Cut Tape (CT) 490-8058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71E225KA57L |
Description | CAP CER 2.2UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71E225KA57L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.69700 | $46.97 |
50 | $3.66700 | $183.35 |
100 | $3.23680 | $323.68 |
500 | $2.79306 | $1,396.53 |
1,000 | $2.62087 | $2,620.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.45635 | $7,369.05 |
6,000 | $2.35015 | $14,100.90 |
9,000 | $2.13438 | $19,209.42 |
15,000 | $2.11310 | $31,696.50 |
21,000 | $2.10795 | $44,266.95 |
30,000 | $2.09028 | $62,708.40 |