0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107B7224KA-T

DigiKey Part Number
587-1249-2-ND - Tape & Reel (TR)
587-1249-1-ND - Cut Tape (CT)
587-1249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107B7224KA-T
Description
CAP CER 0.22UF 16V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107B7224KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK107B7224KA-TTaiyo Yuden958,106587-1246-1-ND$0.82000Upgrade
EMK105B7224KV-FRTaiyo Yuden102,776587-3213-1-ND$0.82000Similar
C1608X7R1C224K080ACTDK40,903445-1318-1-ND$0.90000Direct
CC0603KRX7R7BB224YAGEO36,722311-1426-1-ND$0.82000Direct
CL10B224KO8NFNCSamsung Electro-Mechanics171,5241276-2010-1-ND$0.82000Direct
In-Stock: 45,535
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28780$14.39
100$0.24830$24.83
500$0.18070$90.35
1,000$0.15999$159.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12918$516.72
8,000$0.11777$942.16
12,000$0.11207$1,344.84
20,000$0.10575$2,115.00
28,000$0.10205$2,857.40
40,000$0.09850$3,940.00
Manufacturers Standard Package