0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 Package
TAIYO YUDEN MLCCs

TMK107B7224KA-T

DigiKey Part Number
587-1246-2-ND - Tape & Reel (TR)
587-1246-1-ND - Cut Tape (CT)
587-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107B7224KA-T
Description
CAP CER 0.22UF 25V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107B7224KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C224K3RACTUKEMET96,530399-C0603C224K3RACTUCT-ND$1.23000Direct
C1608X7R1E224K080ACTDK190,808445-5191-1-ND$0.90000Direct
CL10B224KA8NFNCSamsung Electro-Mechanics01276-2009-2-ND$0.09363Direct
CL10B224KA8NNNCSamsung Electro-Mechanics277,8331276-1111-1-ND$0.82000Direct
CL10B224KA8NNNDSamsung Electro-Mechanics0CL10B224KA8NNND-ND$0.04787Direct
In-Stock: 958,106
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26480$13.24
100$0.22770$22.77
500$0.16508$82.54
1,000$0.14585$145.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11728$469.12
8,000$0.10671$853.68
12,000$0.10141$1,216.92
20,000$0.09555$1,911.00
28,000$0.09213$2,579.64
40,000$0.08883$3,553.20
Manufacturers Standard Package