


CC0603KRX7R7BB224 | |
|---|---|
DigiKey Part Number | 311-1426-2-ND - Tape & Reel (TR) 311-1426-1-ND - Cut Tape (CT) 311-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.16278 | $81.39 |
| 1,000 | $0.14379 | $143.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11007 | $440.28 |
| 8,000 | $0.10011 | $800.88 |
| 12,000 | $0.09512 | $1,141.44 |
| 20,000 | $0.08960 | $1,792.00 |
| 28,000 | $0.08638 | $2,418.64 |
| 40,000 | $0.08328 | $3,331.20 |


