


EMK105B7473KVHF | |
|---|---|
DigiKey Part Number | 587-5423-2-ND - Tape & Reel (TR) 587-5423-1-ND - Cut Tape (CT) 587-5423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105B7473KVHF |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105B7473KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KPX7R7BB473 | YAGEO | 39,510 | 13-AC0402KPX7R7BB473CT-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R7BB473 | YAGEO | 52,167 | 311-3064-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R7BB473 | WEC | 140,000 | 2266-AC0402KRX7R7BB473TR-ND | $0.07595 | Parametric Equivalent |
| C0402C473K4RACAUTO | KEMET | 4,393 | 399-15988-1-ND | $3.21000 | Parametric Equivalent |
| CGA2B2X7R1C473K050BA | TDK | 55,434 | 445-5611-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17180 | $17.18 |
| 500 | $0.12282 | $61.41 |
| 1,000 | $0.10787 | $107.87 |
| 2,500 | $0.09218 | $230.45 |
| 5,000 | $0.08276 | $413.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07501 | $750.10 |
| 20,000 | $0.06865 | $1,373.00 |
| 30,000 | $0.06546 | $1,963.80 |
| 50,000 | $0.06193 | $3,096.50 |
| 70,000 | $0.05987 | $4,190.90 |
| 100,000 | $0.05789 | $5,789.00 |

