CKP25201R0M-T | |
---|---|
DigiKey Part Number | 587-2091-2-ND - Tape & Reel (TR) 587-2091-1-ND - Cut Tape (CT) 587-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKP25201R0M-T |
Description | FIXED IND 1UH 800MA 80 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 1.4 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKP25201R0M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |