AMK212AC6226MG-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 179,648
Unit Price: $2.47000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $2.06000
Datasheet

Direct


TDK
In Stock: 8,400
Unit Price: $5.02000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 81,289
Unit Price: $1.07000
Datasheet

Upgrade


TDK
In Stock: 26,311
Unit Price: $3.29000
Datasheet

Upgrade


TDK
In Stock: 9,751
Unit Price: $4.52000
Datasheet

Upgrade


TDK
In Stock: 59,471
Unit Price: $4.44000
Datasheet

Upgrade


TDK
In Stock: 461,705
Unit Price: $4.52000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 355,413
Unit Price: $1.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 122,134
Unit Price: $1.15000
Datasheet
22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

AMK212AC6226MG-T

DigiKey Part Number
587-3264-2-ND - Tape & Reel (TR)
587-3264-1-ND - Cut Tape (CT)
587-3264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK212AC6226MG-T
Description
CAP CER 22UF 4V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK212AC6226MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212BC6226MG-TTaiyo Yuden179,648587-3392-1-ND$2.47000Upgrade
AMK107BC6226MA-TTaiyo Yuden0587-5815-1-ND$2.06000Similar
C2012X6S0G226M085ACTDK8,400445-7621-1-ND$5.02000Direct
CL21X226MRQNNNESamsung Electro-Mechanics81,2891276-1202-1-ND$1.07000Direct
C2012X6S0J226M085ACTDK26,311445-14469-1-ND$3.29000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.14300$11.43
50$0.82220$41.11
100$0.72350$72.35
500$0.55726$278.63
1,000$0.50603$506.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44289$1,328.67
6,000$0.41201$2,472.06
9,000$0.39656$3,569.04
15,000$0.37944$5,691.60
21,000$0.36944$7,758.24
30,000$0.35981$10,794.30
Manufacturers Standard Package