
CL21X226MRQNNNE | |
|---|---|
DigiKey Part Number | 1276-1202-2-ND - Tape & Reel (TR) 1276-1202-1-ND - Cut Tape (CT) 1276-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X226MRQNNNE |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X226MRQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21X226MQQNNNG | Samsung Electro-Mechanics | 122,134 | 1276-6501-1-ND | $0.14000 | Upgrade |
| CL21A226MQQNNNE | Samsung Electro-Mechanics | 321,366 | 1276-1100-1-ND | $0.13000 | Similar |
| C2012X6S0G226M085AC | TDK | 8,400 | 445-7621-1-ND | $0.61000 | Direct |
| C2012X6S0J226M085AC | TDK | 26,311 | 445-14469-1-ND | $0.40000 | Upgrade |
| C2012X6S0J226M125AB | TDK | 9,751 | 445-7620-1-ND | $0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34860 | $34.86 |
| 500 | $0.25832 | $129.16 |
| 1,000 | $0.23045 | $230.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20768 | $415.36 |
| 4,000 | $0.18895 | $755.80 |
| 6,000 | $0.17960 | $1,077.60 |
| 10,000 | $0.16922 | $1,692.20 |
| 14,000 | $0.16317 | $2,284.38 |
| 20,000 | $0.15734 | $3,146.80 |

