
CL21X226MQQNNNE | |
|---|---|
DigiKey Part Number | 1276-3031-2-ND - Tape & Reel (TR) 1276-3031-1-ND - Cut Tape (CT) 1276-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X226MQQNNNE |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X226MQQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S0J226M085AC | TDK | 26,311 | 445-14469-1-ND | $3.29000 | Direct |
| C2012X6S0J226M125AB | TDK | 9,751 | 445-7620-1-ND | $4.52000 | Direct |
| C2012X6S1A226M125AC | TDK | 60,971 | 445-7616-1-ND | $4.44000 | Upgrade |
| C2012X6S1C226M125AC | TDK | 461,705 | 445-14486-1-ND | $4.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.40040 | $40.04 |
| 500 | $0.29844 | $149.22 |
| 1,000 | $0.26728 | $267.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24163 | $483.26 |
| 4,000 | $0.22054 | $882.16 |
| 6,000 | $0.21001 | $1,260.06 |
| 10,000 | $0.19834 | $1,983.40 |
| 14,000 | $0.19151 | $2,681.14 |
| 20,000 | $0.18496 | $3,699.20 |

