Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMK107BBJ226MA8T | |
|---|---|
DigiKey Part Number | 587-AMK107BBJ226MA8TTR-ND - Tape & Reel (TR) 587-AMK107BBJ226MA8TCT-ND - Cut Tape (CT) 587-AMK107BBJ226MA8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107BBJ226MA8T |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107BBJ226MA8T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASA168BB5226MTNA01 | Taiyo Yuden | 0 | 587-MBASA168BB5226MTNA01TR-ND | $0.10796 | Parametric Equivalent |
| MCASA168BB5226MTNA01 | Taiyo Yuden | 2,510 | 587-MCASA168BB5226MTNA01CT-ND | $0.44000 | Parametric Equivalent |
| MCASA168BB5226MTNA1J | Taiyo Yuden | 0 | 587-MCASA168BB5226MTNA1JTR-ND | $0.10796 | Parametric Equivalent |
| MMASA168BB5226MTNA01 | Taiyo Yuden | 0 | 587-MMASA168BB5226MTNA01TR-ND | $0.10796 | Parametric Equivalent |
| MMASA168BB5226MTNA18 | Taiyo Yuden | 0 | 587-MMASA168BB5226MTNA18TR-ND | $0.11694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.33500 | $23.35 |
| 50 | $1.74140 | $87.07 |
| 100 | $1.55800 | $155.80 |
| 500 | $1.24818 | $624.09 |
| 1,000 | $1.15274 | $1,152.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00950 | $4,038.00 |
| 8,000 | $0.95628 | $7,650.24 |
| 12,000 | $0.92964 | $11,155.68 |
| 20,000 | $0.90011 | $18,002.20 |
| 28,000 | $0.88284 | $24,719.52 |
| 40,000 | $0.86623 | $34,649.20 |








