C0603C226M7PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 16
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.88755
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,510
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.88755
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.88755
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.96142
Datasheet
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C226M7PACTU

DigiKey Part Number
399-C0603C226M7PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C226M7PACTU
Description
CAP CER 22UF 4V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C226M7PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.44197$5,767.88
Manufacturers Standard Package