
MCASA168BB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA168BB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASA168BB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASA168BB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA168BB5226MTNA01 |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA168BB5226MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62300 | $81.15 |
| 100 | $1.44950 | $144.95 |
| 500 | $1.15726 | $578.63 |
| 1,000 | $1.06715 | $1,067.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93195 | $3,727.80 |
| 8,000 | $0.88172 | $7,053.76 |
| 12,000 | $0.85656 | $10,278.72 |
| 20,000 | $0.82869 | $16,573.80 |
| 28,000 | $0.81239 | $22,746.92 |
| 40,000 | $0.79671 | $31,868.40 |

