TS19377CS RLG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 2,317
Unit Price: $11.18000
Datasheet
MFG_8-SOIC-(0.154,-3.90mm-Width)-Exposed-Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS19377CS RLG

DigiKey Part Number
1801-TS19377CSRLGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS19377CS RLG
Description
IC LED DRIVER RGLTR 2A 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 2A (Switch) 8-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.6V
Voltage - Supply (Max)
23V
Voltage - Output
23V
Current - Output / Channel
2A (Switch)
Frequency
330kHz
Dimming
-
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes