


TS19503CB10H RBG | |
|---|---|
DigiKey Part Number | 1801-TS19503CB10HRBGTR-ND - Tape & Reel (TR) 1801-TS19503CB10HRBGCT-ND - Cut Tape (CT) 1801-TS19503CB10HRBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS19503CB10H RBG |
Description | IC LED DRVR RGLTR PWM 2A 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TS19503CB10H RBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.15000 | $81.50 |
| 25 | $7.39160 | $184.79 |
| 100 | $6.55130 | $655.13 |
| 250 | $6.15084 | $1,537.71 |
| 500 | $5.90970 | $2,954.85 |
| 1,000 | $5.71095 | $5,710.95 |
| 2,500 | $5.50121 | $13,753.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.36397 | $26,819.85 |
| 10,000 | $5.26012 | $52,601.20 |
| 15,000 | $5.20811 | $78,121.65 |



