TLD6S28AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $24.96000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.37345
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $22.74000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $23.48000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 80
Unit Price: $16.67000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $9.39163
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 656
Unit Price: $35.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
TLD5S16AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD6S28AH

DigiKey Part Number
TLD6S28AHTR-ND - Tape & Reel (TR)
TLD6S28AHCT-ND - Cut Tape (CT)
TLD6S28AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD6S28AH
Description
TVS DIODE 28VWM 45.4VC DO218AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
TLD6S28AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
101A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.92000$21.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.34032$25,020.96