
SM5S28A-Q1 | |
---|---|
DigiKey Part Number | 4530-SM5S28A-Q1TR-ND - Tape & Reel (TR) 4530-SM5S28A-Q1CT-ND - Cut Tape (CT) 4530-SM5S28A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S28A-Q1 |
Description | TVS DIODE 28VWM 45.4VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 79A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $10.66600 | $106.66 |
100 | $7.21010 | $721.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.44225 | $4,081.69 |
1,500 | $5.01227 | $7,518.40 |
2,250 | $4.79318 | $10,784.66 |
3,750 | $4.54701 | $17,051.29 |
5,250 | $4.41342 | $23,170.46 |