SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S28AHE3_A/I

DigiKey Part Number
SM5S28AHE3_A/IGITR-ND - Tape & Reel (TR)
SM5S28AHE3_A/IGICT-ND - Cut Tape (CT)
SM5S28AHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5S28AHE3_A/I
Description
TVS DIODE 28VWM 45.4VC DO218AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
79A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.23000$35.23
10$23.18800$231.88
100$16.36780$1,636.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$12.89051$9,667.88
1,500$12.21184$18,317.76
Manufacturers Standard Package