TBS410 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 636
Unit Price: $7.75000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 877
Unit Price: $5.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.97788
Datasheet
4-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBS410

DigiKey Part Number
1801-TBS410TR-ND - Tape & Reel (TR)
1801-TBS410CT-ND - Cut Tape (CT)
1801-TBS410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBS410
Description
BRIDGE RECT 1PHASE 1KV 4A TBS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBS
Datasheet
 Datasheet
EDA/CAD Models
TBS410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
2 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.16000$8.16
10$5.09100$50.91
100$3.32130$332.13
500$2.55964$1,279.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$2.13684$3,846.31
3,600$1.95840$7,050.24
5,400$1.86748$10,084.39
9,000$1.76534$15,888.06
12,600$1.70483$21,480.86
18,000$1.64604$29,628.72
45,000$1.63578$73,610.10
Manufacturers Standard Package