TT4M-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 636
Unit Price: $7.75000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 877
Unit Price: $5.22000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $8.16000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3,935
Unit Price: $4.81000
Datasheet
TTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT4M-T

DigiKey Part Number
31-TT4M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TT4M-T
Description
BRIDGE RECT 1PHASE 1KV 4A TTL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TTL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes