Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBSA40M-TP

DigiKey Part Number
353-TBSA40M-TPTR-ND - Tape & Reel (TR)
353-TBSA40M-TPCT-ND - Cut Tape (CT)
353-TBSA40M-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBSA40M-TP
Description
BRIDGE RECT 1PHASE 1KV 4A TBSG
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
4 A
Manufacturer
MCC (Micro Commercial Components)
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
TBSG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TT410-13Diodes Incorporated63631-TT410-13CT-ND$11.02000Parametric Equivalent
TT4MDiodes Incorporated64031-TT4MCT-ND$5.67000Parametric Equivalent
In-Stock: 1,401
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.05300$40.53
100$2.60290$260.29
500$1.97678$988.39
1,000$1.77478$1,774.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.55580$3,889.50
5,000$1.42035$7,101.75
7,500$1.35131$10,134.83
12,500$1.27373$15,921.62
17,500$1.22778$21,486.15
25,000$1.18313$29,578.25
Manufacturers Standard Package