
SS36L RVG | |
|---|---|
DigiKey Part Number | SS36LRVGTR-ND - Tape & Reel (TR) SS36LRVGCT-ND - Cut Tape (CT) SS36LRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36L RVG |
Description | DIODE SCHOTTKY 60V 3A SUB SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.54900 | $35.49 |
| 100 | $2.28110 | $228.11 |
| 500 | $1.73352 | $866.76 |
| 1,000 | $1.55680 | $1,556.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33209 | $3,996.27 |
| 6,000 | $1.21888 | $7,313.28 |
| 9,000 | $1.16118 | $10,450.62 |
| 15,000 | $1.09633 | $16,444.95 |
| 21,000 | $1.05794 | $22,216.74 |
| 30,000 | $1.02062 | $30,618.60 |
| 75,000 | $0.99942 | $74,956.50 |











