SRAS8100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.59696
Datasheet

Similar


SMC Diode Solutions
In Stock: 59
Unit Price: $11.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,419
Unit Price: $12.91000
Datasheet

Similar


STMicroelectronics
In Stock: 15,459
Unit Price: $6.13000
Datasheet

Similar


STMicroelectronics
In Stock: 12,954
Unit Price: $7.43000
Datasheet
SFAS801G MNG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAS8100

DigiKey Part Number
1801-SRAS8100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRAS8100
Description
DIODE SCHOTTKY 100V 8A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SRAS8100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$3.59696$5,755.14
2,400$3.44915$8,277.96
4,000$3.31866$13,274.64