
NBRB8H100T4G | |
---|---|
DigiKey Part Number | NBRB8H100T4GOSTR-ND - Tape & Reel (TR) NBRB8H100T4GOSCT-ND - Cut Tape (CT) NBRB8H100T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBRB8H100T4G |
Description | DIODE SCHOTTKY 100V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |