
SMAJ6.0CA | |
---|---|
DigiKey Part Number | 1801-SMAJ6.0CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.80584 | $6,043.80 |
15,000 | $0.73965 | $11,094.75 |
22,500 | $0.70592 | $15,883.20 |
37,500 | $0.66803 | $25,051.12 |
52,500 | $0.64559 | $33,893.47 |
75,000 | $0.62799 | $47,099.25 |