DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0CA

DigiKey Part Number
1655-SMAJ6.0CATR-ND - Tape & Reel (TR)
1655-SMAJ6.0CACT-ND - Cut Tape (CT)
1655-SMAJ6.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0CA
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.80500$18.05
100$1.13140$113.14
500$0.83944$419.72
1,000$0.74493$744.93
2,000$0.66533$1,330.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49212$2,460.60
10,000$0.44668$4,466.80
15,000$0.42352$6,352.80
25,000$0.39748$9,937.00
35,000$0.39109$13,688.15
Manufacturers Standard Package