SMAJ15CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4,988
Unit Price: $0.98000
Datasheet

Similar


SMC Diode Solutions
In Stock: 975
Unit Price: $2.94000
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15CA

DigiKey Part Number
1801-SMAJ15CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15CA
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.62718$4,703.85
Manufacturers Standard Package