
P4SMAJ15CA | |
|---|---|
DigiKey Part Number  | 4878-P4SMAJ15CATR-ND - Tape & Reel (TR) 4878-P4SMAJ15CACT-ND - Cut Tape (CT) 4878-P4SMAJ15CADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMAJ15CA  | 
Description  | TVS DIODE 15VWM 24.4VC DO214AC  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P4SMAJ15CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 15V  | |
Voltage - Breakdown (Min)  | 16.7V  | |
Voltage - Clamping (Max) @ Ipp  | 24.4V  | |
Current - Peak Pulse (10/1000µs)  | 16.4A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -50°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.72600 | $7.26 | 
| 100 | $0.60370 | $60.37 | 
| 500 | $0.57926 | $289.63 | 
| 1,000 | $0.57110 | $571.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | $0.40793 | $3,059.47 | 
| 15,000 | $0.39161 | $5,874.15 | 
| 22,500 | $0.37529 | $8,444.02 | 
| 37,500 | $0.35897 | $13,461.38 | 


