Direct
Similar
Similar
Similar
Similar
Similar

SK13B | |
|---|---|
DigiKey Part Number | 1801-SK13BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK13B |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK13B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130B-13 | Diodes Incorporated | 0 | B130BDICT-ND | $5.43000 | Direct |
| SK13-13 | Diodes Incorporated | 0 | SK13DITR-ND | $5.59000 | Direct |
| SK13-TP | MCC (Micro Commercial Components) | 0 | SK13-TPMSTR-ND | $0.51817 | Direct |
| 10BQ030 | SMC Diode Solutions | 107,463 | 1655-10BQ030CT-ND | $2.96000 | Similar |
| 5818SMJ/TR13 | Microchip Technology | 0 | 5818SMJ/TR13-ND | $5.19106 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.77214 | $4,632.84 |






