SK23-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 67,977
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,324
Unit Price: $3.61000
Datasheet

Similar


onsemi
In Stock: 213,329
Unit Price: $2.79000
Datasheet

Similar


onsemi
In Stock: 13,644
Unit Price: $3.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,712
Unit Price: $3.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,965
Unit Price: $3.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,045
Unit Price: $2.71000
Datasheet

Parametric Equivalent


onsemi
In Stock: 15,461
Unit Price: $3.69000
Datasheet

Parametric Equivalent


onsemi
In Stock: 22,310
Unit Price: $2.87000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.72799
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,674
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.78018
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
Micro Commercial Components Corporate Video

SK23-LTP

DigiKey Part Number
SK23-LTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK23-LTP
Description
DIODE SCHOTT 30V 2A DO214AA HSMB
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 30 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62398$1,871.94
6,000$0.56330$3,379.80
9,000$0.53236$4,791.24
15,000$0.49757$7,463.55
21,000$0.47696$10,016.16
30,000$0.45693$13,707.90
75,000$0.41294$30,970.50
150,000$0.39002$58,503.00
Manufacturers Standard Package