
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |