Direct
Similar
Similar
Similar
Similar
Similar
Similar



B130B-13 | |
|---|---|
DigiKey Part Number | B130BDITR-ND - Tape & Reel (TR) B130BDICT-ND - Cut Tape (CT) B130BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130B-13 |
Description | DIODE SCHOTTKY 30V 1A SMB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
EDA/CAD Models | B130B-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130B-13-F | Diodes Incorporated | 13,624 | B130B-FDICT-ND | $4.03000 | Direct |
| 5818SMJ/TR13 | Microchip Technology | 0 | 5818SMJ/TR13-ND | $5.19106 | Similar |
| 5818SMJE3/TR13 | Microchip Technology | 0 | 5818SMJE3/TR13-ND | $5.31767 | Similar |
| CMSH1-40 TR13 PBFREE | Central Semiconductor Corp | 34,828 | 1514-CMSH1-40TR13PBFREECT-ND | $5.43000 | Similar |
| MBRS130T3G | onsemi | 9,920 | MBRS130T3GOSCT-ND | $5.26000 | Similar |










