


B130B-13-F | |
|---|---|
DigiKey Part Number | B130B-FDITR-ND - Tape & Reel (TR) B130B-FDICT-ND - Cut Tape (CT) B130B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130B-13-F |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B130B-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16170 | $580.85 |
| 1,000 | $1.03492 | $1,034.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87353 | $2,620.59 |
| 6,000 | $0.79217 | $4,753.02 |
| 9,000 | $0.75069 | $6,756.21 |
| 15,000 | $0.70405 | $10,560.75 |
| 21,000 | $0.67643 | $14,205.03 |
| 30,000 | $0.64958 | $19,487.40 |

