
SF61GH | |
---|---|
DigiKey Part Number | 1801-SF61GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF61GH |
Description | DIODE STANDARD 50V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF61GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |