


SF61G-TP | |
---|---|
DigiKey Part Number | SF61G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF61G-TP |
Description | DIODE STANDARD 50V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.79472 | $2,153.66 |
2,400 | $1.63088 | $3,914.11 |
3,600 | $1.54739 | $5,570.60 |
6,000 | $1.45353 | $8,721.18 |
8,400 | $1.39793 | $11,742.61 |
12,000 | $1.34389 | $16,126.68 |
30,000 | $1.23165 | $36,949.50 |