
S5A | |
---|---|
DigiKey Part Number | 1801-S5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5A |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49514 | $4,485.42 |
6,000 | $1.37069 | $8,224.14 |
9,000 | $1.30728 | $11,765.52 |
15,000 | $1.23602 | $18,540.30 |
21,000 | $1.19383 | $25,070.43 |
30,000 | $1.15282 | $34,584.60 |