Similar



S5A-E3/9AT | |
|---|---|
DigiKey Part Number | S5A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5A-E3/9AT |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.17913 | $4,126.95 |
| 7,000 | $1.16745 | $8,172.15 |
| 10,500 | $1.15295 | $12,105.97 |
| 17,500 | $1.12548 | $19,695.90 |
| 24,500 | $1.07907 | $26,437.22 |









