Diode 400 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3GBH

DigiKey Part Number
1801-S3GBHTR-ND - Tape & Reel (TR)
1801-S3GBHCT-ND - Cut Tape (CT)
1801-S3GBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3GBH
Description
DIODE STANDARD 400V 3A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Mfr
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.5 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRB304-GComchip Technology10,220641-1169-1-ND$5.67000Similar
ES2G-13-FDiodes Incorporated2,687ES2G-FDICT-ND$6.33000Similar
MURS340-E3/57TVishay General Semiconductor - Diodes Division2,295MURS340-E3/57TGICT-ND$11.18000Similar
MURS340-E3/9ATVishay General Semiconductor - Diodes Division9,574112-MURS340-E3/9ATCT-ND$11.18000Similar
MURS340HE3_A/HVishay General Semiconductor - Diodes Division1,636MURS340HE3_A/HGICT-ND$12.25000Similar
In-Stock: 3,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.70500$27.05
100$1.71420$171.42
500$1.28600$643.00
1,000$1.14756$1,147.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97137$2,914.11
6,000$0.88252$5,295.12
9,000$0.83724$7,535.16
15,000$0.78634$11,795.10
21,000$0.75619$15,879.99
30,000$0.72689$21,806.70
Manufacturers Standard Package