


MURS340HE3_A/H | |
---|---|
DigiKey Part Number | MURS340HE3_A/HGITR-ND - Tape & Reel (TR) MURS340HE3_A/HGICT-ND - Cut Tape (CT) MURS340HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340HE3_A/H |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.52600 | $55.26 |
100 | $3.61690 | $361.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $2.58927 | $2,200.88 |
1,700 | $2.35757 | $4,007.87 |
2,550 | $2.23945 | $5,710.60 |
4,250 | $2.10667 | $8,953.35 |
5,950 | $2.02805 | $12,066.90 |
8,500 | $1.95163 | $16,588.85 |
21,250 | $1.82387 | $38,757.24 |