
15KP280A-TP | |
---|---|
DigiKey Part Number | 353-15KP280A-TP-ND |
Manufacturer | |
Manufacturer Product Number | 15KP280A-TP |
Description | TVS DIODE 280VWM 452VC R6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 452V Clamp 33A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 280V | |
Voltage - Breakdown (Min) | 311V | |
Voltage - Clamping (Max) @ Ipp | 452V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $49.26600 | $24,633.00 |