


MURS340-E3/9AT | |
|---|---|
DigiKey Part Number | 112-MURS340-E3/9ATTR-ND - Tape & Reel (TR) 112-MURS340-E3/9ATCT-ND - Cut Tape (CT) 112-MURS340-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340-E3/9AT |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.00500 | $70.05 |
| 100 | $4.61720 | $461.72 |
| 500 | $3.59280 | $1,796.40 |
| 1,000 | $3.26278 | $3,262.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.79357 | $9,777.49 |
| 7,000 | $2.59059 | $18,134.13 |
| 10,500 | $2.48721 | $26,115.71 |
| 17,500 | $2.37107 | $41,493.72 |
| 24,500 | $2.30232 | $56,406.84 |
| 35,000 | $2.26399 | $79,239.65 |

