


S15JLWHRVG | |
---|---|
DigiKey Part Number | S15JLWHRVGTR-ND - Tape & Reel (TR) S15JLWHRVGCT-ND - Cut Tape (CT) S15JLWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15JLWHRVG |
Description | DIODE STANDARD 600V 1.5A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52100 | $25.21 |
100 | $1.59950 | $159.95 |
500 | $1.19996 | $599.98 |
1,000 | $1.07088 | $1,070.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90671 | $2,720.13 |
6,000 | $0.82393 | $4,943.58 |
9,000 | $0.78173 | $7,035.57 |
15,000 | $0.73430 | $11,014.50 |
21,000 | $0.70620 | $14,830.20 |
30,000 | $0.67889 | $20,366.70 |
75,000 | $0.62198 | $46,648.50 |