


S15JLWH | |
---|---|
DigiKey Part Number | 1801-S15JLWHTR-ND - Tape & Reel (TR) 1801-S15JLWHCT-ND - Cut Tape (CT) 1801-S15JLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15JLWH |
Description | DIODE STANDARD 600V 1.5A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | S15JLWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.53500 | $15.35 |
100 | $0.95900 | $95.90 |
500 | $0.70778 | $353.89 |
1,000 | $0.62658 | $626.58 |
2,000 | $0.55798 | $1,115.96 |
5,000 | $0.48355 | $2,417.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43748 | $4,374.80 |
20,000 | $0.31202 | $6,240.40 |