


S15JLW RVG | |
---|---|
DigiKey Part Number | S15JLWRVGTR-ND - Tape & Reel (TR) S15JLWRVGCT-ND - Cut Tape (CT) S15JLWRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15JLW RVG |
Description | DIODE STANDARD 600V 1.5A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.63028 | $7,563.36 |
15,000 | $0.61497 | $9,224.55 |
21,000 | $0.59336 | $12,460.56 |
30,000 | $0.57228 | $17,168.40 |
75,000 | $0.55732 | $41,799.00 |