Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS3J-K | |
|---|---|
DigiKey Part Number  | 1801-RS3J-KTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RS3J-K  | 
Description  | DIODE STANDARD 600V 3A DO214AB  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 3A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.3 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 250 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 600 V  | |
Capacitance @ Vr, F  | 24pF @ 4V, 1MHz  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.86719 | $2,601.57 | 
| 6,000 | $0.78750 | $4,725.00 | 
| 9,000 | $0.74686 | $6,721.74 | 
| 15,000 | $0.70119 | $10,517.85 | 
| 21,000 | $0.67413 | $14,156.73 | 
| 30,000 | $0.64784 | $19,435.20 | 
| 75,000 | $0.59013 | $44,259.75 | 





