SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3JH

DigiKey Part Number
1801-RS3JHTR-ND - Tape & Reel (TR)
1801-RS3JHCT-ND - Cut Tape (CT)
1801-RS3JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3JH
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
RS3JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$3.24700$32.47
100$2.07960$207.96
500$1.57492$787.46
1,000$1.41207$1,412.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20498$3,614.94
6,000$1.10061$6,603.66
9,000$1.04742$9,426.78
15,000$0.98764$14,814.60
21,000$0.95224$19,997.04
30,000$0.91783$27,534.90
75,000$0.88418$66,313.50
Manufacturers Standard Package