MUR120S R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $5.51000
Datasheet

Similar


Comchip Technology
In Stock: 3,000
Unit Price: $5.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,773
Unit Price: $2.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,054
Unit Price: $2.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 387,420
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 519,440
Unit Price: $3.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 30,813
Unit Price: $3.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 205,149
Unit Price: $5.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,130
Unit Price: $5.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,291
Unit Price: $4.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.64732
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,643
Unit Price: $3.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,359
Unit Price: $3.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,076
Unit Price: $2.55000
Datasheet
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR120S R5G

DigiKey Part Number
MUR120SR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR120S R5G
Description
DIODE STANDARD 200V 1A DO214AA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MUR120S R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types